
3.3V fixed output, positive polarity, low-dropout voltage regulator with 50mA output current capability. Features a low quiescent current of 280µA and a dropout voltage of 48mV at 50mA. Operates with an input voltage range of 2.7V to 10V and offers 3% output voltage accuracy. Packaged in a compact SOT-23 (5-pin) surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS77033DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 48mV |
| Height | 1.3mm |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77033DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
