5V fixed output, positive polarity, low-dropout linear voltage regulator with a maximum output current of 50mA. Features a low quiescent current of 20µA and a dropout voltage of 35mV. Operates from a 2.7V to 10V input voltage range with 3% accuracy. Packaged in a 5-SOT-23, lead-free, RoHS compliant component.
Texas Instruments TPS77050DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 35mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77050DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.