Positive adjustable linear voltage regulator with a 150mA output current capability. Features a low dropout voltage of 75mV and a maximum input voltage of 10V. Offers an adjustable output voltage range from 1.5V to 5.5V with 2% accuracy. Includes an enable function and a RESET output with delay. Operates within a temperature range of -40°C to 125°C and is housed in an 8-pin VSSOP package.
Texas Instruments TPS77101DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Current Rating | 150mA |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77101DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
