Adjustable positive linear voltage regulator IC with a maximum output current of 150mA. Features a low dropout voltage of 75mV and an accuracy of 2%. Operates with an input voltage range from 2.7V to 10V, providing an adjustable output voltage from 1.5V to 5.5V. Housed in a compact 8VSSOP package with dimensions of 3mm x 3mm x 0.97mm, this RoHS compliant component offers a quiescent current of 90uA and a reference voltage of 1.1834V.
Texas Instruments TPS77101DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Height | 0.97mm |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77101DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
