Automotive 150-mA adjustable positive linear voltage regulator. Features a 75mV dropout voltage and 2% accuracy. Supports an input voltage range of 2.7V to 10V, with an adjustable output voltage from 1.5V to 5.5V. Includes power good and enable functions, operating from -40°C to 125°C. Packaged in an 8-VSSOP (MSOP) on tape and reel.
Texas Instruments TPS77101QDGKRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 92uA |
| Radiation Hardening | No |
| Reference Voltage | 1.18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77101QDGKRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.