
Positive fixed output voltage regulator, 1.5V, with 150mA maximum output current and 2% output voltage accuracy. Features a low 75mV dropout voltage and a quiescent current of 90uA. Operates from a 2.7V to 10V input voltage range and supports a maximum power dissipation of 412mW. Includes an enable function and a RESET output with delay. Packaged in an 8-pin VSSOP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS77115DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77115DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
