
The TPS77115DGKRG4 is a 1.5V linear voltage regulator with an output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 412mW. The device is available in an MSOP package and is RoHS compliant. It has a quiescent current of 90uA and an input bias current of 92uA.
Texas Instruments TPS77115DGKRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77115DGKRG4 to view detailed technical specifications.
No datasheet is available for this part.
