1.8V fixed output, positive polarity, low-dropout voltage regulator with 150mA output current. Features a 75mV dropout voltage and 2% accuracy, operating from a 2.7V to 10V input range. Includes an enable function and RESET with delay. Housed in an 8-pin VSSOP package, this lead-free, RoHS compliant component offers a -40°C to 125°C operating temperature range.
Texas Instruments TPS77118DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Current Rating | 150mA |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77118DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.