
150mA positive fixed output linear voltage regulator with 2.7V output voltage. Features 2% accuracy, 90µA quiescent current, and 60dB PSRR. Operates from a 2.7V to 10V input voltage range. Housed in an 8-pin VSSOP package, suitable for applications from -40°C to 125°C. Includes a Power Good output.
Texas Instruments TPS77127DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77127DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
