150mA positive fixed output linear voltage regulator (LDO) with a 2.8V output voltage and a maximum input voltage of 10V. Features a 150mA output current capability, 2% accuracy, and a low quiescent current of 125uA. Operates within a temperature range of -40°C to 125°C and is available in an 8-pin VSSOP surface-mount package. Includes an enable function and a RESET output with delay.
Texas Instruments TPS77128DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Current Rating | 150mA |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 412mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77128DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
