2.8V fixed output linear voltage regulator, 150mA max output current, 150mV dropout voltage. Features 2% accuracy, 90uA quiescent current, and 92uA input bias current. Operates from 2.7V to 10V input voltage, with a max power dissipation of 412mW. Housed in a compact 8-pin VSSOP package, measuring 3mm x 3mm x 0.97mm. RoHS compliant and lead-free.
Texas Instruments TPS77128DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 150mV |
| Height | 0.97mm |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77128DGKG4 to view detailed technical specifications.
No datasheet is available for this part.
