
Positive fixed output linear voltage regulator, 3.3V nominal output voltage with 2% accuracy. Features 150mA maximum output current and a low 115mV dropout voltage. Operates from a 2.7V to 10V input voltage range. Includes an enable function and a RESET output with delay. Packaged in an 8-pin VSSOP for surface mount applications, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS77133DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Current Rating | 150mA |
| Dropout Voltage | 115mV |
| Height | 0.97mm |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 412mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77133DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
