
Positive fixed 5V output, 150mA low-dropout voltage regulator. Features a 75mV dropout voltage and 90uA quiescent current. Operates from a 2.7V to 10V input range with 2% accuracy. Includes an enable function and a RESET output with delay. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS77150DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 412W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77150DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.