
150mA positive fixed output linear voltage regulator with 1.5V output voltage and 2% accuracy. Features a low 75mV dropout voltage and 90uA quiescent current, suitable for applications requiring low power consumption. Operates from a 2.7V to 10V input voltage range and supports a maximum output current of 150mA. Packaged in an 8-pin VSSOP, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Includes a Power Good output for monitoring voltage regulation.
Texas Instruments TPS77215DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 75mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77215DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
