2.7V fixed positive LDO regulator, delivering 150mA output current with 2% accuracy. Features a 2.7V minimum input voltage and a 10V maximum input voltage. Operates across a -40°C to 125°C temperature range. Housed in a VSSOP package, this component offers a 90µA quiescent current and 412mW power dissipation.
Texas Instruments TPS77227DGKG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77227DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.