
Positive fixed 5V output linear voltage regulator, offering 150mA maximum output current with 2% accuracy. Features a 10V maximum input voltage and a 2.7V minimum input voltage. Operates across a -40°C to 125°C temperature range, with 90uA quiescent current and 92uA input bias current. Includes power good and enable functions, with a 60dB power supply rejection ratio. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for demanding applications.
Texas Instruments TPS77250DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 412mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77250DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
