
Positive fixed output voltage regulator, 5V, with a maximum output current of 150mA. Features a low dropout voltage of 0.115V and an accuracy of 2%. Operates with an input voltage range from 2.7V to 10V. This surface mount component is housed in a VSSOP package and offers a quiescent current of 125uA. It supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS77250DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 412mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77250DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.