
1.6V fixed output, positive linear voltage regulator with 250mA maximum output current. Features a low 125mV dropout voltage and 2% accuracy. Operates from a 2.7V to 10V input voltage range, with a quiescent current of 90µA. Includes a RESET with delay function and is available in an 8-VSSOP package. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS77316DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 125mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 412mW |
| Nominal Output Voltage | 1.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77316DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
