
1.8V fixed output, positive polarity linear voltage regulator with 250mA maximum output current. Features a low dropout voltage of 200mV and a maximum input voltage of 10V, operating from a minimum input of 2.7V. Includes a RESET function with delay and maintains 2% accuracy. Packaged in an 8-pin MSOP, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS77318DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Dropout Voltage | 200mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77318DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
