2.8V fixed output, positive polarity, low-dropout (LDO) voltage regulator with a maximum output current of 250mA. Features a 2% accuracy, 10V maximum input voltage, and operates from a 2.7V minimum input voltage. Includes a RESET function with delay and offers a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in an 8-pin VSSOP, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS77328DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77328DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.