Positive adjustable linear voltage regulator, offering a 250mA output current with a maximum output voltage of 5.5V. Features a low dropout voltage of 125mV and a wide input voltage range from 2.7V to 10V. Operates efficiently with a quiescent current of 90µA and an input bias current of 92µA. This component boasts 2% accuracy and a reference voltage of 1.1834V, housed in an 8-pin VSSOP package. Designed for operation across a temperature range of -40°C to 125°C, it is RoHS compliant.
Texas Instruments TPS77401DGK technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 125mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77401DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.