Positive adjustable linear voltage regulator (LDO) with 250mA output current. Features a 125mV dropout voltage and 2% accuracy, operating from a 2.7V to 10V input. Offers a 1.5V to 5.5V adjustable output voltage and a 90µA quiescent current. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for extended temperature ranges from -55°C to 125°C.
Texas Instruments TPS77401MDGKREP technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 125mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77401MDGKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.