
3.3V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Delivers up to 250mA output current with a 200mV dropout voltage. Features a 2% accuracy and a maximum input voltage of 10V, operating from a minimum of 2.7V. Housed in a VSSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS77433DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Input Bias Current | 92uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 412mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77433DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
