500mA positive adjustable linear voltage regulator (LDO) with a 10V maximum input voltage. Features a low 169mV dropout voltage and 90µA quiescent current. Offers a 2% accuracy and an adjustable output voltage range from 1.5V to 5.5V. Includes an enable function and a RESET output with delay. Packaged in an 8-SOIC (D) surface-mount device (SMD/SMT) termination, operating from -40°C to 125°C.
Texas Instruments TPS77501D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77501D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.