Adjustable positive linear voltage regulator, offering 500mA output current with a 169mV dropout voltage. Features a 2% output voltage accuracy, a 1.1834V reference voltage, and a quiescent current of 90uA. Operates from a 2.7V to 10V input voltage range, with adjustable output from 1.5V to 5.5V. Housed in a 20-pin HTSSOP package, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C. Includes an enable function and a RESET output with delay.
Texas Instruments TPS77501PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77501PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.