
Positive, adjustable output linear voltage regulator, 500mA maximum output current, with a maximum output voltage of 5.5V and a minimum of 1.5V. Features a low dropout voltage of 169mV and a quiescent current of 90uA. Operates with a maximum input voltage of 10V and a minimum of 2.7V. Offers 2% accuracy and includes an enable and RESET function with delay. Packaged in a 20-pin HTSSOP, this lead-free, RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS77501PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77501PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
