500mA, 1.5V fixed output positive linear voltage regulator with 169mV dropout voltage. Features 80µA quiescent current, 85µA input bias current, and 2% accuracy. Operates from a 2.7V to 10V input voltage range with a minimum current limit of 1.2A. Includes enable and RESET with delay functions. Packaged in a 20-pin HTSSOP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS77515PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77515PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.