1.8V fixed output, 500mA positive linear voltage regulator with a low quiescent current of 80uA. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V, with a 2% accuracy. Includes an enable function and a RESET output with delay. Operates across a temperature range of -40°C to 125°C, housed in a 20-pin HTSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS77518PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2kW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77518PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.