Positive fixed 2.5V output linear voltage regulator IC, delivering up to 500mA output current. Features 2% accuracy, 80µA quiescent current, and 85µA input bias current. Operates with a maximum input voltage of 10V and a minimum input voltage of 2.7V. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height. Suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments TPS77525PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77525PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.