The TPS77533PWPQ1 is a dual output linear voltage regulator from Texas Instruments. It features a 20-pin package and operates over a temperature range of -40°C to 125°C. The device has a fixed output voltage of 3.3V and a maximum output current of 500mA. It also meets the AEC-Q100 automotive standard for reliability and quality.
Texas Instruments TPS77533PWPQ1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.169 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 13.5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.287 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS77533PWPQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.