500mA positive adjustable linear voltage regulator with a maximum output voltage of 5.5V and a minimum input voltage of 2.7V. Features a low quiescent current of 80uA and a dropout voltage of 169mV at 500mA. Includes power good and enable functions, operating across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC case, this lead-free component offers 2% accuracy and a minimum current limit of 1.2A.
Texas Instruments TPS77601D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.