
Adjustable positive linear voltage regulator, offering 500mA maximum output current with a 1.2V to 5.5V output voltage range. Features a low 80µA quiescent current and 169mV dropout voltage at 500mA. Operates from a 2.7V to 10V input voltage, with 2% accuracy and a 1.1834V reference voltage. Includes power good and enable functions, with a maximum power dissipation of 904mW. Packaged in an 8-SOIC case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS77601DG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.