
Positive adjustable linear voltage regulator, 500mA output current, 1.2V to 5.5V adjustable output voltage. Features 169mV dropout voltage at 500mA, 80µA quiescent current, and 85µA input bias current. Operates from 2.7V to 10V input voltage with a 1.1834V reference voltage and 2% accuracy. Includes power good and enable functions, with a 1.2A minimum current limit. Packaged in a 20-pin HTSSOP for surface mount termination.
Texas Instruments TPS77601PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 7.2W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.