
Positive, adjustable output linear voltage regulator, 500mA max output current, 1.2V to 5.5V output voltage range. Features 169mV dropout voltage at 500mA, 80µA quiescent current, and 2% output voltage accuracy. Operates from a 2.7V to 10V input voltage, with a 1.1834V reference voltage. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.2mm. RoHS compliant and lead-free.
Texas Instruments TPS77601PWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Height | 1.2mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
