
Adjustable positive linear voltage regulator IC with 500mA output current. Features a 1.2V to 5.5V adjustable output voltage range, 169mV dropout voltage, and 2% accuracy. Operates from a 2.7V to 10V input voltage with a quiescent current of 80uA. Packaged in a 20-lead HTSSOP, this RoHS compliant component offers a 60dB PSRR and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS77601PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77601PWPRG4 to view detailed technical specifications.
No datasheet is available for this part.
