
1.5V fixed output, positive linear voltage regulator with 500mA maximum output current. Features 2% output voltage accuracy, 80µA quiescent current, and a maximum input voltage of 10V. Operates from a 2.7V minimum input voltage and offers a power good signal and enable function. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS77615DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77615DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
