1.5V positive fixed output linear voltage regulator, featuring 500mA maximum output current and 2% output voltage accuracy. This IC offers a low dropout voltage of 169mV and operates with a quiescent current of 80uA. Designed for a wide input voltage range from 2.7V to 10V, it supports a minimum current limit of 1.2A. Packaged in a compact HTSSOP with dimensions of 6.5mm x 4.4mm x 1.15mm, it operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS77615PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77615PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.