
1.8V fixed output linear voltage regulator, delivering up to 500mA with 2% accuracy. Features a low 169mV dropout voltage and 80µA quiescent current, operating from a 2.7V to 10V input. Housed in an 8-pin SOIC package, this positive polarity regulator offers a wide operating temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments TPS77618DG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77618DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
