1.8V fixed output linear voltage regulator, offering 500mA maximum output current with 2% accuracy. Features a low dropout voltage of 169mV and operates from a 2.7V to 10V input range. This positive polarity IC boasts 80µA quiescent current and a 1.2A minimum current limit, housed in a 20-pin HTSSOP package. Suitable for operation between -40°C and 125°C, this RoHS compliant component is lead-free.
Texas Instruments TPS77618PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77618PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
