
Positive fixed 1.8V output, low-dropout linear voltage regulator with 500mA maximum output current. Features 2% output voltage accuracy, 85µA input bias current, and 80µA quiescent current. Operates with a 2.7V to 10V input voltage range and a wide temperature range of -40°C to 125°C. Packaged in a 20-pin HTSSOP on tape and reel, this RoHS compliant component offers fast transient response and a maximum power dissipation of 7.2W.
Texas Instruments TPS77618QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77618QPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.