500mA, 2.5V fixed output LDO voltage regulator with 2% output voltage accuracy. Features a low 80µA quiescent current and 169mV dropout voltage at 500mA. Operates from a 2.7V to 10V input voltage range, with a maximum output current of 500mA. Includes power good and enable functions, housed in an 8-SOIC package. Suitable for applications requiring stable voltage regulation with low power consumption.
Texas Instruments TPS77625D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | 0pA |
| Dropout Voltage | 169mV |
| Height | 1.58mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77625D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.