
500mA, 3.3V fixed output positive linear voltage regulator with a low 80µA quiescent current and 169mV dropout voltage at 500mA. Features a maximum input voltage of 10V and a minimum input voltage of 2.7V, with 2% accuracy. Includes power good and enable functions, operating from -40°C to 125°C. Packaged in a 20-pin HTSSOP, this lead-free component offers a 1.2A minimum current limit and 7.2W maximum power dissipation.
Texas Instruments TPS77633PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 169mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77633PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
