Positive fixed output voltage regulator, 1.8V, with 750mA maximum output current and 2% output voltage accuracy. Features a low dropout voltage, 10V maximum input voltage, and 2.7V minimum input voltage. Operates across a -40°C to 125°C temperature range with 80µA quiescent current and 85µA input bias current. Includes an enable pin and a RESET output with delay. Packaged in an 8-SOIC (D) case, this RoHS compliant component is available on tape and reel.
Texas Instruments TPS77718DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77718DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
