
2.5V positive fixed output LDO regulator, surface mountable in an SOIC-8 package. Features a maximum output current of 750mA and a wide input voltage range from 2.7V to 10V. Offers 2% accuracy and a low quiescent current of 125µA, with an input bias current of 85µA. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 904mW. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS77725DR technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 904mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77725DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
