
Positive adjustable linear voltage regulator, 750mA output current, 260mV dropout voltage at 750mA. Features 2% accuracy, 1.1834V reference voltage, and a 10V maximum input voltage. Operates from -40°C to 125°C with a 1.2A minimum current limit. Surface mount HTSSOP package, available in tape and reel.
Texas Instruments TPS77801PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77801PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
