1.5V fixed output, positive polarity, low-dropout (LDO) voltage regulator with 750mA maximum output current. Features a 260mV dropout voltage at 750mA and a 2% accuracy. Operates from a 2.7V to 10V input voltage range, with a quiescent current of 80µA. Includes power good and enable functions. Packaged in an 8-SOIC (D) package, this RoHS compliant component is designed for operation between -40°C and 125°C.
Texas Instruments TPS77815DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77815DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
