
Positive, fixed 1.5V output linear voltage regulator with a maximum output current of 750mA. Features a low dropout voltage of 260mV and a maximum input voltage of 10V, operating from a 2.7V minimum input. Offers 2% accuracy, a minimum current limit of 1.2A, and includes power good and enable functions. Packaged in a surface-mount HTSSOP, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS77815PWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 260mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77815PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
