Positive, fixed output linear voltage regulator, 750mA max output current, 1.5V output voltage. Features 2% accuracy, 10V max input voltage, and 2.7V min input voltage. Operates from -40°C to 125°C with 125µA quiescent current. Surface mount HTSSOP package, 6.5mm length, 4.4mm width, 1.15mm height. Includes power good and enable functions.
Texas Instruments TPS77815PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77815PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.