1.8V positive fixed output linear voltage regulator, offering 750mA maximum output current with 2% accuracy. Features a wide input voltage range from 2.7V to 10V and a low quiescent current of 80µA. Housed in an 8-pin SOIC package, this regulator operates across a temperature range of -40°C to 125°C. Designed for power management applications, it includes a 1.2A minimum current limit and a maximum power dissipation of 904mW.
Texas Instruments TPS77818DG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77818DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.