The TPS77818DRG4 is a single output linear voltage regulator with a fixed output voltage of 1.8V and an output current of 750mA. It has a maximum power dissipation of 904mW and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 125°C and has an input bias current of 85uA. It is RoHS compliant and available in a tape and reel packaging format.
Texas Instruments TPS77818DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 85uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77818DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.